
74AUP1G04GX,125 | |
|---|---|
DigiKey Part Number | 1727-8380-2-ND - Tape & Reel (TR) 1727-8380-1-ND - Cut Tape (CT) 1727-8380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G04GX,125 |
Description | IC INVERTER 1CH 1-INP 5X2SON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-X2SON (0.80x0.80) |
Number of Inputs 1 | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G04DPWR | Texas Instruments | 42,819 | 296-37758-1-ND | ¥50.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥21.30000 | ¥213 |
| 25 | ¥18.68000 | ¥467 |
| 100 | ¥15.92000 | ¥1,592 |
| 250 | ¥14.58400 | ¥3,646 |
| 500 | ¥13.78400 | ¥6,892 |
| 1,000 | ¥13.12500 | ¥13,125 |
| 2,500 | ¥12.61160 | ¥31,529 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥10.51810 | ¥105,181 |
| 20,000 | ¥10.25675 | ¥205,135 |
| 30,000 | ¥10.12590 | ¥303,777 |
| 50,000 | ¥9.98090 | ¥499,045 |
| 70,000 | ¥9.89619 | ¥692,733 |
| 100,000 | ¥9.81466 | ¥981,466 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

