
NB3V8312CFAR2G | |
|---|---|
DigiKey Part Number | 488-NB3V8312CFAR2GTR-ND - Tape & Reel (TR) 488-NB3V8312CFAR2GCT-ND - Cut Tape (CT) 488-NB3V8312CFAR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3V8312CFAR2G |
Description | IC CLK BUFFER 1:12 250MHZ 32LQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:12 250 MHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | NB3V8312CFAR2G Models |
Category | Output LVCMOS |
Manufacturer onsemi | Frequency - Max 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.6V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-LQFP |
Ratio - Input:Output 1:12 | Supplier Device Package 32-LQFP (7x7) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,702.00000 | ¥1,702 |
| 10 | ¥1,327.20000 | ¥13,272 |
| 25 | ¥1,233.44000 | ¥30,836 |
| 100 | ¥1,130.44000 | ¥113,044 |
| 250 | ¥1,102.51600 | ¥275,629 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥968.64100 | ¥1,937,282 |
| Unit Price without JCT: | ¥1,702.00000 |
|---|---|
| Unit Price with JCT: | ¥1,872.20000 |


