
74ALVCH16825DGG:11 | |
|---|---|
DigiKey Part Number | 1727-74ALVCH16825DGG:11TR-ND - Tape & Reel (TR) 1727-74ALVCH16825DGG:11CT-ND - Cut Tape (CT) 1727-74ALVCH16825DGG:11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16825DGG:11 |
Description | IC BUFF 1.2V/3.6V 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 9 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 56-TSSOP |
Number of Bits per Element 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥289.00000 | ¥289 |
| 10 | ¥212.40000 | ¥2,124 |
| 25 | ¥193.16000 | ¥4,829 |
| 100 | ¥171.99000 | ¥17,199 |
| 250 | ¥161.88400 | ¥40,471 |
| 500 | ¥159.88000 | ¥79,940 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥146.65800 | ¥293,316 |
| 4,000 | ¥143.26275 | ¥573,051 |
| 6,000 | ¥141.56267 | ¥849,376 |
| 10,000 | ¥139.67870 | ¥1,396,787 |
| Unit Price without JCT: | ¥289.00000 |
|---|---|
| Unit Price with JCT: | ¥317.90000 |

