
74AHCT1G125GZ-Q1YL | |
|---|---|
DigiKey Part Number | 1727-74AHCT1G125GZ-Q1YLTR-ND - Tape & Reel (TR) 1727-74AHCT1G125GZ-Q1YLCT-ND - Cut Tape (CT) 1727-74AHCT1G125GZ-Q1YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G125GZ-Q1YL |
Description | IC BUFF 4.5V/5.5V 5-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount, Wettable Flank |
Number of Elements 1 | Package / Case 4-XDFN Exposed Pad |
Number of Bits per Element 1 | Supplier Device Package 5-XSON (1.1x0.85) |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G125GZYL | Nexperia USA Inc. | 500 | 1727-74AHCT1G125GZYLCT-ND | ¥28.00000 | Parametric Equivalent |
| 74AHCT1G126GZYL | Nexperia USA Inc. | 9,900 | 1727-74AHCT1G126GZYLCT-ND | ¥28.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥21.10000 | ¥211 |
| 25 | ¥18.60000 | ¥465 |
| 100 | ¥15.82000 | ¥1,582 |
| 250 | ¥14.50400 | ¥3,626 |
| 500 | ¥13.70600 | ¥6,853 |
| 1,000 | ¥13.04900 | ¥13,049 |
| 2,500 | ¥12.35560 | ¥30,889 |
| 5,000 | ¥11.93780 | ¥59,689 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥11.59380 | ¥115,938 |
| 20,000 | ¥11.31070 | ¥226,214 |
| 30,000 | ¥11.16893 | ¥335,068 |
| 50,000 | ¥11.01188 | ¥550,594 |
| 70,000 | ¥10.92013 | ¥764,409 |
| 100,000 | ¥10.83181 | ¥1,083,181 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

