


74AHC1G4210GWH | |
|---|---|
DigiKey Part Number | 1727-7628-2-ND - Tape & Reel (TR) 1727-7628-1-ND - Cut Tape (CT) 1727-7628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G4210GWH |
Description | IC DIVIDER 10-BIT 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-1024 1 Element 10 Bit Negative Edge 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G4210GWH Models |
Category | Number of Bits per Element 10 |
Manufacturer Nexperia USA Inc. | Trigger Type Negative Edge |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Divide-by-1024 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Direction Up | Supplier Device Package 5-TSSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥47.40000 | ¥474 |
| 25 | ¥42.16000 | ¥1,054 |
| 100 | ¥36.49000 | ¥3,649 |
| 250 | ¥33.78400 | ¥8,446 |
| 500 | ¥32.14600 | ¥16,073 |
| 1,000 | ¥30.80100 | ¥30,801 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥29.13967 | ¥87,419 |
| 6,000 | ¥28.32633 | ¥169,958 |
| 9,000 | ¥27.91900 | ¥251,271 |
| 15,000 | ¥27.46773 | ¥412,016 |
| 21,000 | ¥27.20395 | ¥571,283 |
| 30,000 | ¥26.95027 | ¥808,508 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |


