
1PS70SB46,115 | |
|---|---|
DigiKey Part Number | 1727-1PS70SB46,115TR-ND - Tape & Reel (TR) 1727-1PS70SB46,115CT-ND - Cut Tape (CT) 1727-1PS70SB46,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS70SB46,115 |
Description | DIODE ARR SCHOT 40V 120MA SOT323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS70SB46,115 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q100 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 120mA (DC) | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥8.56167 | ¥25,685 |
| 6,000 | ¥7.67750 | ¥46,065 |
| 9,000 | ¥7.22633 | ¥65,037 |
| 15,000 | ¥6.71880 | ¥100,782 |
| 21,000 | ¥6.41800 | ¥134,778 |
| 30,000 | ¥6.12560 | ¥183,768 |
| Unit Price without JCT: | ¥8.56167 |
|---|---|
| Unit Price with JCT: | ¥9.41784 |

