NHD-0216K1Z-NSPG-FBW-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Focus LCDs
In Stock: 15
Unit Price: ¥2,042.00000
Datasheet

Similar


Focus LCDs
In Stock: 14
Unit Price: ¥2,009.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-0216K1Z-NSPG-FBW-L

DigiKey Part Number
NHD-0216K1Z-NSPG-FBW-L-ND
Manufacturer
Manufacturer Product Number
NHD-0216K1Z-NSPG-FBW-L
Description
LCD MOD 32DIG 16X2 TRANSMISV GRN
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Green Parallel 80.00mm x 36.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Obsolete
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transmissive
Character Size
5.23mm H x 3.00mm W
Outline L x W x H
80.00mm x 36.00mm x 13.50mm
Viewing Area
64.50mm L x 16.40mm W
Backlight
LED - Green
Voltage - Supply
4.7V ~ 5.5V
Dot Size
0.56mm W x 0.61mm H
Interface
Parallel
Operating Temperature
-20°C ~ 70°C
Text Color
-
Background Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes