MFR Recommended

XHP70A-0L-04-0D0HN250G | |
|---|---|
DigiKey Part Number | XHP70A-0L-04-0D0HN250G-ND |
Manufacturer | |
Manufacturer Product Number | XHP70A-0L-04-0D0HN250G |
Description | LED MOD XHP70A WH LNR STRP 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP70A White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 1.05A |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 46.4V |
Packaging Tray | Current - Max 2.4A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type LED Module | Size / Dimension 170.18mm L x 32.99mm W |
Color White, Cool | Height 1.52mm |
CCT (K) 5000K 3-Step MacAdam Ellipse | Lens Type Domed |
Configuration Linear Light Strip | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPH1-04C24-5080-00 | New Energy | 0 | LPH1-04C24-5080-00-ND | ¥9,454.24200 | MFR Recommended |







