RF ANTENNA Puck SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W350DT-110-AM-AGDPU

DigiKey Part Number
730-1036-ND
Manufacturer
Manufacturer Product Number
W350DT-110-AM-AGDPU
Description
RF ANT 892MHZ/1.9GHZ PUCK SMA ML
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Puck SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Nearson Inc.
VSWR
2
Packaging
Bulk
Gain
1dBi
Part Status
Active
Termination
SMA Male
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
892MHz, 1.9GHz
Height (Max)
0.339" (8.60mm)
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Base Product Number
Antenna Type
Puck
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥3,337.00000¥3,337
10¥2,659.80000¥26,598
50¥2,388.38000¥119,419
100¥2,304.36000¥230,436
250¥2,215.66000¥553,915
500¥2,162.20400¥1,081,102
Manufacturers Standard Package
Unit Price without JCT:¥3,337.00000
Unit Price with JCT:¥3,670.70000