
STDCSK4-12.288M | |
|---|---|
DigiKey Part Number | 644-STDCSK4-12.288MTR-ND - Tape & Reel (TR) 644-STDCSK4-12.288MCT-ND - Cut Tape (CT) 644-STDCSK4-12.288MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSK4-12.288M |
Description | CRYSTAL 12.2880MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 8pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| 10 | ¥88.10000 | ¥881 |
| 25 | ¥83.28000 | ¥2,082 |
| 50 | ¥79.86000 | ¥3,993 |
| 100 | ¥76.56000 | ¥7,656 |
| 250 | ¥72.40400 | ¥18,101 |
| 500 | ¥69.41000 | ¥34,705 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥66.53900 | ¥66,539 |
| 2,000 | ¥63.78700 | ¥127,574 |
| 3,000 | ¥62.23100 | ¥186,693 |
| 5,000 | ¥60.32440 | ¥301,622 |
| 7,000 | ¥59.10171 | ¥413,712 |
| 10,000 | ¥57.83260 | ¥578,326 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |



