32.768 kHz Crystal 12.5pF 80 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU00137-32.768K

DigiKey Part Number
644-MU00137-32.768KTR-ND - Tape & Reel (TR)
644-MU00137-32.768KCT-ND - Cut Tape (CT)
644-MU00137-32.768KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MU00137-32.768K
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz Crystal 12.5pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
MU00137-32.768K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (2.05x1.2)
Frequency
32.768 kHz
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Load Capacitance
12.5pF
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,967
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥136.00000¥136
10¥118.00000¥1,180
25¥111.56000¥2,789
50¥106.92000¥5,346
100¥102.50000¥10,250
250¥96.93200¥24,233
500¥92.92200¥46,461
1,000¥89.07900¥89,079
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥83.31333¥249,940
6,000¥79.87183¥479,231
9,000¥77.92667¥701,340
15,000¥75.54373¥1,133,156
21,000¥74.01543¥1,554,324
Manufacturers Standard Package
Unit Price without JCT:¥136.00000
Unit Price with JCT:¥149.60000