Diode 800 V 40A Stud Mount DO-203AB (DO-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S40KR

DigiKey Part Number
1913-S40KR-ND
Manufacturer
Manufacturer Product Number
S40KR
Description
DIODE STD REV 800V 40A DO203AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 40A Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-203AB (DO-5)
Voltage - DC Reverse (Vr) (Max)
800 V
Operating Temperature - Junction
-65°C ~ 190°C
Current - Average Rectified (Io)
40A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,303.00000¥2,303
10¥1,607.00000¥16,070
100¥1,214.42000¥121,442
500¥1,059.01800¥529,509
Manufacturers Standard Package
Unit Price without JCT:¥2,303.00000
Unit Price with JCT:¥2,533.30000