
LM25088QMHX-2/NOPB | |
|---|---|
DigiKey Part Number | LM25088QMHX-2/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM25088QMHX-2/NOPB |
Description | IC REG CTRLR BUCK 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25088QMHX-2/NOPB Models |
Category | Frequency - Switching 50kHz ~ 1MHz |
Manufacturer Texas Instruments | Synchronous Rectifier No |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Active | Control Features Enable, Frequency Control, Ramp, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Output Phases 1 | Supplier Device Package 16-HTSSOP |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥420.48600 | ¥1,051,215 |
| Unit Price without JCT: | ¥420.48600 |
|---|---|
| Unit Price with JCT: | ¥462.53460 |

