
LMK04002BISQX/NOPB | |
---|---|
DigiKey Part Number | 2156-LMK04002BISQX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMK04002BISQX/NOPB |
Description | IC CLOCK COND 48WQFN |
Customer Reference | |
Detailed Description | Clock Conditioner IC 1.75GHz 1 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04002BISQX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Conditioner | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVCMOS, 2VPECL, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:7 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.75GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
16 | ¥2,876.62500 | ¥46,026 |
Unit Price without JCT: | ¥2,876.62500 |
---|---|
Unit Price with JCT: | ¥3,164.28750 |