
DS90CR217MTD | |
|---|---|
DigiKey Part Number | 2156-DS90CR217MTD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90CR217MTD |
Description | 1 FUNC, 21 DRIVER, PDSO48 |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR217MTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | ¥3,652.92308 | ¥47,488 |
| Unit Price without JCT: | ¥3,652.92308 |
|---|---|
| Unit Price with JCT: | ¥4,018.21539 |

