0/8 Receiver FPD-Link, LVDS 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CF388VJD

DigiKey Part Number
2156-DS90CF388VJD-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS90CF388VJD
Description
IC TRANSCEIVER 0/8 100TQFP
Customer Reference
Detailed Description
0/8 Receiver FPD-Link, LVDS 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DS90CF388VJD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Receiver
Protocol
FPD-Link, LVDS
Number of Drivers/Receivers
0/8
Duplex
-
Data Rate
5.38Gbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-10°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,191
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ¥15,194 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1191
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
39¥1,218.69231¥47,529
Unit Price without JCT:¥1,218.69231
Unit Price with JCT:¥1,340.56154