SN74ABTH32501PZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83840AVCE

DigiKey Part Number
2156-DP83840AVCE-NS-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DP83840AVCE
Description
TELECOM CIRCUIT, 1-FUNC, PQFP100
Customer Reference
Detailed Description
Ethernet Physical Layer Controller 10/100 Base-T/TX PHY Interface 100-PQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Physical Layer Controller
Interface
-
Standards
10/100 Base-T/TX PHY
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
335mA
Operating Temperature
0°C ~ 70°C
Package / Case
100-BQFP
Supplier Device Package
100-PQFP (14x20)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,178
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Rochester Electronics LLC
A separate ¥14,542 flat rate shipping fee will apply
All prices are in JPY
Bag
QuantityUnit PriceExt Price
23¥1,970.73913¥45,327
Unit Price without JCT:¥1,970.73913
Unit Price with JCT:¥2,167.81304