
ADC12C170CISQ | |
|---|---|
DigiKey Part Number | 2156-ADC12C170CISQ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC12C170CISQ |
Description | IC ADC 12BIT 48-WQFN |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12C170CISQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 170M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ¥8,574.66667 | ¥51,448 |
| Unit Price without JCT: | ¥8,574.66667 |
|---|---|
| Unit Price with JCT: | ¥9,432.13334 |

