
100112DCQR | |
|---|---|
DigiKey Part Number | 2156-100112DCQR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100112DCQR |
Description | IC BUFF NON-INVERT -5.7V 24-CDIP |
Customer Reference | |
Detailed Description | Buffer, Inverting, Non-Inverting 1 Element 4 Bit per Element 3-State Output 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Inverting, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 24-CDIP | |
Base Product Number | - |
| Bulk: | 2681 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | ¥520.71429 | ¥47,385 |
| Unit Price without JCT: | ¥520.71429 |
|---|---|
| Unit Price with JCT: | ¥572.78572 |

