
P1408-360 | |
|---|---|
DigiKey Part Number | 1949-1194-ND |
Manufacturer | |
Manufacturer Product Number | P1408-360 |
Description | PHASE SHIFTER |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 18GHz ~ 26.5GHz 100W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 18GHz ~ 26.5GHz | |
RF Type | General Purpose | |
Secondary Attributes | 100W | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |

