
NX3224Y | |
|---|---|
DigiKey Part Number | 1949-1202-ND |
Manufacturer | |
Manufacturer Product Number | NX3224Y |
Description | NOISE SOURCE |
Customer Reference | |
Detailed Description | RF IC General Purpose 2GHz ~ 4GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | - | |
Frequency | 2GHz ~ 4GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |

