
JS4-00101500-31-10P | |
---|---|
DigiKey Part Number | 1949-JS4-00101500-31-10P-ND |
Manufacturer | |
Manufacturer Product Number | JS4-00101500-31-10P |
Description | IC RF AMP GPS 100MHZ-15GHZ MOD |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 15GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 100MHz ~ 15GHz | |
P1dB | 10dBm | |
Gain | 31dB | |
Noise Figure | 3.1dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 195mA | |
Test Frequency | 100MHz ~ 15GHz | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |