
AMFW-6F-17702120-120-S | |
---|---|
DigiKey Part Number | 1949-AMFW-6F-17702120-120-S-ND |
Manufacturer | |
Manufacturer Product Number | AMFW-6F-17702120-120-S |
Description | IC AMP GPS 17.7GHZ-21.2GHZ MOD |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 17.7GHz ~ 21.2GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 17.7GHz ~ 21.2GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | 12dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | - | |
Test Frequency | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |