
AMF-4D-02001800-23-10P | |
---|---|
DigiKey Part Number | 1949-AMF-4D-02001800-23-10P-ND |
Manufacturer | |
Manufacturer Product Number | AMF-4D-02001800-23-10P |
Description | IC RF AMP GPS 2GHZ-18GHZ MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 18GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 2GHz ~ 18GHz | |
P1dB | 10dBm | |
Gain | 31dB | |
Noise Figure | 2.3dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 185mA | |
Test Frequency | 2GHz ~ 18GHz | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |