Frame Grommet, Split Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87174254

DigiKey Part Number
2160-87174254-ND
Manufacturer
Manufacturer Product Number
87174254
Description
FRAME GROMMET SPLIT TPE BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Frame Grommet, Split Black
Datasheet
 Datasheet
EDA/CAD Models
87174254 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
-
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 HB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥658.00000¥658
Unit Price without JCT:¥658.00000
Unit Price with JCT:¥723.80000