


87171224 | |
|---|---|
DigiKey Part Number | 2160-87171224-ND |
Manufacturer | |
Manufacturer Product Number | 87171224 |
Description | FRAME GROMMET SPLIT BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.354" ~ 0.394" (9.00mm ~ 10.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.354" ~ 0.394" (9.00mm ~ 10.00mm) | |
Features | - | |
Material | Thermoplastic | |
Color | Black | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥693.00000 | ¥693 |
| Unit Price without JCT: | ¥693.00000 |
|---|---|
| Unit Price with JCT: | ¥762.30000 |

