
85165 | |
|---|---|
DigiKey Part Number | 5088-85165-ND |
Manufacturer | |
Manufacturer Product Number | 85165 |
Description | ECO-RAIL-2 POWER SUPPLY 1-PHASE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 265 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | - | |
Applications | Laboratory | |
Efficiency | 85% | |
Operating Temperature | -25°C ~ 40°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 6.50" L x 2.68" W x 5.04" H (165.0mm x 68.0mm x 128.0mm) | |
Approval Agency | CE, cULus, cURus, DNV, EAC, UKCA | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71,255.00000 | ¥71,255 |
| Unit Price without JCT: | ¥71,255.00000 |
|---|---|
| Unit Price with JCT: | ¥78,380.50000 |

