
7000-40021-0140060 | |
|---|---|
DigiKey Part Number | 5088-7000-40021-0140060-ND |
Manufacturer | |
Manufacturer Product Number | 7000-40021-0140060 |
Description | CIRC CBL 4POS RCPT TO PLUG 1.97' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Murrelektronik, Inc | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 1.97' (600.00mm) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Orientation A | Color Yellow |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,697.00000 | ¥5,697 |
| 10 | ¥4,819.90000 | ¥48,199 |
| 25 | ¥4,511.16000 | ¥112,779 |
| 50 | ¥4,291.22000 | ¥214,561 |
| 100 | ¥4,082.25000 | ¥408,225 |
| 250 | ¥3,821.92800 | ¥955,482 |
| Unit Price without JCT: | ¥5,697.00000 |
|---|---|
| Unit Price with JCT: | ¥6,266.70000 |

