MFR Recommended

UVQ-12/8-D24PB-C | |
|---|---|
DigiKey Part Number | 811-2699-ND |
Manufacturer | |
Manufacturer Product Number | UVQ-12/8-D24PB-C |
Description | DC DC CONVERTER 12V 96W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | UVQ-12/8-D24PB-C Models |
Category | Power (Watts) 96 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 4-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWE-12/10-Q12PB-C | Murata Power Solutions Inc. | 77 | 811-3061-ND | ¥81.11000 | MFR Recommended |


