
ULQ-3.3/20-D24P-C | |
|---|---|
DigiKey Part Number | ULQ-3.3/20-D24P-C-ND |
Manufacturer | |
Manufacturer Product Number | ULQ-3.3/20-D24P-C |
Description | DC DC CONVERTER 3.3V 66W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 20A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 66 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 89.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module, 1/4 Brick |
Voltage - Input (Max) 36V | Size / Dimension 2.22" L x 1.35" W x 0.38" H (56.4mm x 34.3mm x 9.53mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 20A | Base Product Number |

