Isolated Module DC DC Converter 1 Output 5V 3A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM15-050-Q48N-C

DigiKey Part Number
811-2903-5-ND
Manufacturer
Manufacturer Product Number
SPM15-050-Q48N-C
Description
DC DC CONVERTER 5V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
SPM15-050-Q48N-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Current - Output (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable