NDY0505C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDY4805C

DigiKey Part Number
811-1411-5-ND
Manufacturer
Manufacturer Product Number
NDY4805C
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
NDY4805C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
73%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥2,286.00000¥2,286
5¥2,274.40000¥11,372
10¥2,258.60000¥22,586
25¥2,233.12000¥55,828
50¥2,177.44000¥108,872
100¥2,067.72000¥206,772
250¥1,935.70000¥483,925
500¥1,805.26600¥902,633
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥2,286.00000
Unit Price with JCT:¥2,514.60000

Other Suppliers on DigiKey

30In Stock
Ships from WEC