
MGJ6D24H24MC-R7 | |
|---|---|
DigiKey Part Number | 811-3261-2-ND - Tape & Reel (TR) 811-3261-1-ND - Cut Tape (CT) 811-3261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ6D24H24MC-R7 |
Description | DC DC CONVERTER 24V 24V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V 24V 125mA, 125mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6D24H24MC-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.16" L x 0.89" W x 0.56" H (29.5mm x 22.6mm x 14.1mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,870.00000 | ¥2,870 |
| 5 | ¥2,762.80000 | ¥13,814 |
| 10 | ¥2,718.10000 | ¥27,181 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | ¥2,665.13043 | ¥61,298 |
| 46 | ¥2,621.84783 | ¥120,605 |
| 69 | ¥2,596.82609 | ¥179,181 |
| 115 | ¥2,565.60870 | ¥295,045 |
| 161 | ¥2,545.23602 | ¥409,783 |
| 230 | ¥2,523.79130 | ¥580,472 |
| 575 | ¥2,469.49913 | ¥1,419,962 |
| Unit Price without JCT: | ¥2,870.00000 |
|---|---|
| Unit Price with JCT: | ¥3,157.00000 |

