Isolated Module DC DC Converter 2 Output 18V -2.5V 80mA, 80mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ2D051802BSC

DigiKey Part Number
811-MGJ2D051802BSC-ND
Manufacturer
Manufacturer Product Number
MGJ2D051802BSC
Description
DC/DC 2W TH 5-18/2V 5.4KV SIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 18V -2.5V 80mA, 80mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-2.5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
80mA, 80mA
Power (Watts)
1.64 W
Voltage - Isolation
5.4 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥974.00000¥974
5¥937.60000¥4,688
10¥922.50000¥9,225
25¥902.80000¥22,570
50¥888.16000¥44,408
100¥873.74000¥87,374
250¥855.00400¥213,751
500¥841.07200¥420,536
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥974.00000
Unit Price with JCT:¥1,071.40000