IRH-12/21-W80NB1-C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Power Solutions Inc.
In Stock: 99
Unit Price: ¥32,102.00000
Datasheet
Isolated Module DC DC Converter 1 Output 12V 21A 16V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 21A 16V - 160V Input
IR Series

IRH-12/21-W80NB1-C

DigiKey Part Number
811-IRH-12/21-W80NB1-C-ND
Manufacturer
Manufacturer Product Number
IRH-12/21-W80NB1-C
Description
1/2 BRICK, 12VOUT @ 12.5A, 16-16
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 21A 16V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
16V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
21A
Power (Watts)
252 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.49" L x 2.39" W x 0.55" H (63.2mm x 60.7mm x 14.0mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active Low
Approval Agency
CE, cURus, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in JPY
Tray
QuantityUnit PriceExt Price
144¥29,559.43056¥4,256,558
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥29,559.43056
Unit Price with JCT:¥32,515.37362