
DA103MC-R | |
|---|---|
DigiKey Part Number | DA103MC-R-ND |
Manufacturer | |
Manufacturer Product Number | DA103MC-R |
Description | DIGITAL AUDIO TX 1:1 5MH SMD |
Customer Reference | |
Detailed Description | 7.75mH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Transformer Type | - | |
Inductance | 7.75mH | |
ET (Volt-Time) | 28VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥254.65800 | ¥127,329 |
| Unit Price without JCT: | ¥254.65800 |
|---|---|
| Unit Price with JCT: | ¥280.12380 |


