Similar



29L334C | |
|---|---|
DigiKey Part Number | 811-1149-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 29L334C |
Description | FIXED IND 330UH 300MA 1.67 OHM |
Customer Reference | |
Detailed Description | 330 µH Shielded Wirewound Inductor 300 mA 1.67Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.67Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Base Product Number |


