
12RS684C | |
|---|---|
DigiKey Part Number | 811-2107-ND |
Manufacturer | |
Manufacturer Product Number | 12RS684C |
Description | FIXED IND 680UH 550MA 1.2 OHM TH |
Customer Reference | |
Detailed Description | 680 µH Shielded Wirewound Inductor 550 mA 1.2Ohm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 12RS684C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥224.00000 | ¥224 |
| 10 | ¥184.10000 | ¥1,841 |
| 25 | ¥170.24000 | ¥4,256 |
| 50 | ¥160.54000 | ¥8,027 |
| 100 | ¥151.35000 | ¥15,135 |
| 250 | ¥140.02000 | ¥35,005 |
| 500 | ¥132.02800 | ¥66,014 |
| 1,000 | ¥124.50000 | ¥124,500 |
| 2,500 | ¥115.21840 | ¥288,046 |
| Unit Price without JCT: | ¥224.00000 |
|---|---|
| Unit Price with JCT: | ¥246.40000 |

