
12LRS225C | |
|---|---|
DigiKey Part Number | 811-2083-ND |
Manufacturer | |
Manufacturer Product Number | 12LRS225C |
Description | FIXED IND 2.2MH 280MA 4.6 OHM TH |
Customer Reference | |
Detailed Description | 2.2 mH Shielded Wirewound Inductor 280 mA 4.6Ohm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 12LRS225C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥191.00000 | ¥191 |
| 10 | ¥157.40000 | ¥1,574 |
| 25 | ¥145.52000 | ¥3,638 |
| 50 | ¥137.20000 | ¥6,860 |
| 100 | ¥129.36000 | ¥12,936 |
| 250 | ¥119.68000 | ¥29,920 |
| 500 | ¥112.85000 | ¥56,425 |
| 1,000 | ¥106.41400 | ¥106,414 |
| 2,500 | ¥98.47640 | ¥246,191 |
| Unit Price without JCT: | ¥191.00000 |
|---|---|
| Unit Price with JCT: | ¥210.10000 |

