

XRCTD37M400FXQ50R0 | |
---|---|
DigiKey Part Number | 490-16519-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRCTD37M400FXQ50R0 |
Description | CRYSTAL 37.4000MHZ 6PF SMD |
Customer Reference | |
Detailed Description | 37.4 MHz ±20ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCTD37M400FXQ50R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Base Product Number |