



XRCGB27M120F0L00R0 | |
|---|---|
DigiKey Part Number | 490-18316-2-ND - Tape & Reel (TR) 490-18316-1-ND - Cut Tape (CT) 490-18316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB27M120F0L00R0 |
Description | CRYSTAL 27.1200MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±100ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB27M120F0L00R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥43.00000 | ¥430 |
| 25 | ¥40.68000 | ¥1,017 |
| 50 | ¥38.98000 | ¥1,949 |
| 100 | ¥37.39000 | ¥3,739 |
| 250 | ¥35.35600 | ¥8,839 |
| 500 | ¥33.89200 | ¥16,946 |
| 1,000 | ¥32.49100 | ¥32,491 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥30.99367 | ¥92,981 |
| 6,000 | ¥29.71150 | ¥178,269 |
| 9,000 | ¥28.98644 | ¥260,878 |
| 15,000 | ¥28.09847 | ¥421,477 |
| 21,000 | ¥27.52867 | ¥578,102 |
| 30,000 | ¥26.93740 | ¥808,122 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |

