RPER72A153K2K1A03B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1,000
Unit Price: ¥86.00000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: ¥24.72850
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: ¥26.48800
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: ¥24.67550
Datasheet

Direct


TDK
In Stock: 400
Unit Price: ¥51.00000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥19.81575
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥13.49167
Datasheet

Direct


KYOCERA AVX
In Stock: 1,648
Unit Price: ¥63.00000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥34.08940
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥47.04340
Datasheet

Similar


KEMET
In Stock: 1,631
Unit Price: ¥61.00000
Datasheet

Similar


KEMET
In Stock: 2,460
Unit Price: ¥61.00000
Datasheet

Similar


TDK
In Stock: 750
Unit Price: ¥65.00000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 18,902
Unit Price: ¥83.00000
Datasheet
0.015 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPER72A153K2K1A03B

DigiKey Part Number
RPER72A153K2K1A03B-ND
Manufacturer
Manufacturer Product Number
RPER72A153K2K1A03B
Description
CAP CER 0.015UF 100V X7R RADIAL
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RPER72A153K2K1A03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types