
RDER71H103K0S1H03A | |
|---|---|
DigiKey Part Number | 490-9143-1-ND - Cut Tape (CT) 490-9143-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H103K0S1H03A |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H103K0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥50.90000 | ¥509 |
| 50 | ¥38.12000 | ¥1,906 |
| 100 | ¥34.22000 | ¥3,422 |
| 500 | ¥27.60000 | ¥13,800 |
| 1,000 | ¥25.56000 | ¥25,560 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥24.35800 | ¥48,716 |
| 4,000 | ¥19.62800 | ¥78,512 |
| 6,000 | ¥19.19400 | ¥115,164 |
| 10,000 | ¥18.74990 | ¥187,499 |
| 14,000 | ¥18.60500 | ¥260,470 |
| 20,000 | ¥18.54700 | ¥370,940 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |

