10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H103K0P1H03B

DigiKey Part Number
490-8813-ND
Manufacturer
Manufacturer Product Number
RDER71H103K0P1H03B
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H103K0P1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 874
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥85.00000¥85
10¥51.90000¥519
50¥38.88000¥1,944
100¥34.80000¥3,480
500¥26.60600¥13,303
1,000¥22.98600¥22,986
2,500¥22.00200¥55,005
5,000¥19.57820¥97,891
Manufacturers Standard Package
Unit Price without JCT:¥85.00000
Unit Price with JCT:¥93.50000