47 pF ±5% 1000V (1kV) Ceramic Capacitor U2J Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE7U3A470J2M1H03A

DigiKey Part Number
490-RDE7U3A470J2M1H03ATR-ND - Tape & Reel (TR)
490-RDE7U3A470J2M1H03ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RDE7U3A470J2M1H03A
Description
CAP CER 47PF 1KV U2J RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 pF ±5% 1000V (1kV) Ceramic Capacitor U2J Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE7U3A470J2M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,458
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥123.00000¥123
10¥76.80000¥768
50¥58.58000¥2,929
100¥53.01000¥5,301
500¥43.59600¥21,798
1,000¥40.68600¥40,686
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥37.19500¥74,390
4,000¥35.28025¥141,121
6,000¥34.32100¥205,926
10,000¥33.25780¥332,578
14,000¥32.63607¥456,905
20,000¥32.03810¥640,762
Manufacturers Standard Package
Unit Price without JCT:¥123.00000
Unit Price with JCT:¥135.30000