
RCER71H105K2DBH03A | |
|---|---|
DigiKey Part Number | 490-7516-1-ND - Cut Tape (CT) 490-7516-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H105K2DBH03A |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H105K2DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥121.00000 | ¥121 |
| 10 | ¥73.50000 | ¥735 |
| 50 | ¥57.62000 | ¥2,881 |
| 100 | ¥52.18000 | ¥5,218 |
| 500 | ¥39.82200 | ¥19,911 |
| 1,000 | ¥36.11000 | ¥36,110 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥35.27050 | ¥70,541 |
| 4,000 | ¥30.86150 | ¥123,446 |
| 6,000 | ¥30.13217 | ¥180,793 |
| 10,000 | ¥29.38970 | ¥293,897 |
| 14,000 | ¥29.30543 | ¥410,276 |
| 20,000 | ¥29.22230 | ¥584,446 |
| 24,000 | ¥29.18233 | ¥700,376 |
| 48,000 | ¥29.04392 | ¥1,394,108 |
| 50,000 | ¥29.03648 | ¥1,451,824 |
| Unit Price without JCT: | ¥121.00000 |
|---|---|
| Unit Price with JCT: | ¥133.10000 |

