
RCEC72A225K3M1H03A | |
|---|---|
DigiKey Part Number | 490-7501-1-ND - Cut Tape (CT) 490-7501-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCEC72A225K3M1H03A |
Description | CAP CER 2.2UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCEC72A225K3M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥227.00000 | ¥227 |
| 10 | ¥149.10000 | ¥1,491 |
| 50 | ¥117.94000 | ¥5,897 |
| 100 | ¥108.31000 | ¥10,831 |
| 500 | ¥92.03000 | ¥46,015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥81.77200 | ¥122,658 |
| 3,000 | ¥78.18667 | ¥234,560 |
| 4,500 | ¥76.38978 | ¥343,754 |
| 7,500 | ¥74.39907 | ¥557,993 |
| 10,500 | ¥73.23476 | ¥768,965 |
| 15,000 | ¥72.11473 | ¥1,081,721 |
| Unit Price without JCT: | ¥227.00000 |
|---|---|
| Unit Price with JCT: | ¥249.70000 |

