2 Line Common Mode Choke Surface Mount 300 Ohms @ 10 MHz 2.2A DCR 11mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT5BPH3013R7SNL

DigiKey Part Number
490-10978-2-ND - Tape & Reel (TR)
490-10978-1-ND - Cut Tape (CT)
490-10978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLT5BPH3013R7SNL
Description
CMC 2.2A 2LN 300OHM SMD AEC-Q200
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 300 Ohms @ 10 MHz 2.2A DCR 11mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
PLT5BPH3013R7SNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
300 Ohms @ 10 MHz
Current Rating (Max)
2.2A
DC Resistance (DCR) (Max)
11mOhm (Typ)
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max)
0.197" (5.00mm)
Package / Case
Vertical, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,834
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥365.00000¥365
10¥297.10000¥2,971
25¥273.88000¥6,847
50¥257.60000¥12,880
100¥242.32000¥24,232
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300¥224.32000¥67,296
600¥211.01500¥126,609
900¥203.59667¥183,237
1,500¥194.61800¥291,927
2,100¥188.91952¥396,731
3,000¥183.05700¥549,171
7,500¥169.39333¥1,270,450
Manufacturers Standard Package
Unit Price without JCT:¥365.00000
Unit Price with JCT:¥401.50000