
NFM15PC146R0G3D | |
|---|---|
DigiKey Part Number | 490-18095-2-ND - Tape & Reel (TR) 490-18095-1-ND - Cut Tape (CT) 490-18095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM15PC146R0G3D |
Description | CAP FEEDTHRU 14UF 20% 4V 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 µF Feed Through Capacitor 4V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM15PC146R0G3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 14 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 3 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥17.40000 | ¥174 |
| 25 | ¥16.12000 | ¥403 |
| 50 | ¥15.12000 | ¥756 |
| 100 | ¥14.23000 | ¥1,423 |
| 250 | ¥13.11600 | ¥3,279 |
| 500 | ¥12.33400 | ¥6,167 |
| 1,000 | ¥11.60100 | ¥11,601 |
| 5,000 | ¥10.06260 | ¥50,313 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥9.65470 | ¥96,547 |
| 20,000 | ¥9.08205 | ¥181,641 |
| 30,000 | ¥8.76283 | ¥262,885 |
| 50,000 | ¥8.37650 | ¥418,825 |
| 70,000 | ¥8.13134 | ¥569,194 |
| 100,000 | ¥7.87920 | ¥787,920 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |











