
MRMS511H-001 | |
|---|---|
DigiKey Part Number | MRMS511H-001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRMS511H-001 |
Description | MAG SWITCH UNIPOLAR 3MINI FLP |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Magnetoresistive 3-Mini FLP |
Datasheet | Datasheet |
EDA/CAD Models | MRMS511H-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 1.6mT Trip, 0.6mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 3.5V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-Mini FLP | |
Package / Case | SOT-23-3 Flat Leads | |
Base Product Number |

